Analog Devices ADD8704ACPZ-REEL7

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 26nV/sqrt Hz 6V/mus 1pF 5.8MHz
$ 0.899

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8704ACPZ-REEL7.

Augswan

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADD8704ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 0.987
Stock
819,503
117,367
Authorized Distributors
1
1
Case/Package
VQFN
-
Number of Pins
16
-
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.8 MHz
-
Input Offset Voltage (Vos)
2 mV
-
Power Supply Rejection Ratio (PSRR)
90 dB
-
Common Mode Rejection Ratio
95 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
16.5 V
-
Operating Supply Current
2.8 mA
-

Related Parts

Analog DevicesAD8567ACPZ-REEL
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog DevicesADA4310-1ACPZ-RL
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADD8704ACPZ-REEL7 provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 26nV/sqrt Hz 6V/mus 1pF 5.8MHz
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PQCC16
IC,Operational Amplifier,QUAD,BIPOLAR,LLCC,16PIN,PLASTIC
The ADD8704 is a single-supply quad operational amplifier that has been optimized for today’s low cost TFT LCD notebook and monitor panels. Output channels A and D swing to the rail for use as end-point gamma references. Output channels B and C provide high continuous and peak current drive for use as VCOM or repair amplifiers; they can also be used as midpoint gamma references. All four amplifiers have excellent transient response and have high slew rate and capacitive load drive capability. The ADD8704 is specified over the –40°C to +85°C temperature range and is available in either a 14-lead TSSOP or a 16-lead LFCSP package for thin, portable applications. Applications TFT LCD Monitor Panels TFT LCD Notebook Panels Communications Equipment Portable Instrumentation Electronic Games

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated