Analog Devices ADD8704ACPZ-R2

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PQCC16
$ 0.987

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8704ACPZ-R2.

DigiKey

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADD8704ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.899
Stock
117,367
839,428
Authorized Distributors
1
1
Case/Package
-
VQFN
Number of Pins
-
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16.5 V

Descriptions

Descriptions of Analog Devices ADD8704ACPZ-R2 provided by its distributors.

Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PQCC16
Lead Free Not Qualified NO LEAD OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 95dB 6V/mus 85C 5800kHz
OP Amp Quad GP R-R O/P 16.5V 16-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated