What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8567ACPZ-REEL

16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8567ACPZ-REEL.

Analog Devices

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages20 years ago
Datasheet16 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8567ACPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.865
$ 1.865
Stock
487,903
202,408
202,408
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
70 dB
Common Mode Rejection Ratio
95 dB
54 dB
54 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.4 mA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADD8704ACPZ-REEL7
Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 26nV/sqrt Hz 6V/mus 1pF 5.8MHz
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsOPA2673IRGVR
Op Amp Dual High Speed Amplifier ±6.5V 16-Pin VQFN EP T/R
Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesADA4310-1ACPZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
Analog DevicesADA4310-1ACPZ-RL
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8567ACPZ-REEL provided by its distributors.

16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 1mm 0.8muA 10mV 5000kHz
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
The AD8565/AD8566/AD8567 are low cost, single-supply, rail-to-rail input and output operational amplifiers optimized for LCD monitor applications. They are built on an advanced high voltage CBCMOS process. The AD8565 contains a single amplifier, the AD8566 has two amplifiers, and the AD8567 has four amplifiers. These LCD op amps have high slew rates, 35 mA continuous output drive, 250 mA peak output drive, and a high capacitive load drive capability. They have a wide supply range and offset voltages below 10 mV. The AD8565/AD8566/AD8567 are ideal for LCD grayscale reference buffer and VCOM applications. The AD8565/AD8566/AD8567 are specified over the -40°C to +85°C temperature range. The AD8565 single is available in a 5-lead SC70 package. The AD8566 dual is available in an 8-lead MSOP package. The AD8567 quad is available in a 14-lead TSSOP package and a 16-lead LFCSP package. Applications LCD reference drivers Portable electronics Communications equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8567ACPZREEL