Analog Devices ADCMP582BCP-RL7

COMPARATOR Non-RoHS Compliant NO LEAD AUTOMOTIVE (Type) Comparator 125C 350mW 75dB 5V
$ 13.93

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP582BCP-RL7.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP582BCP-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.93
$ 17.8
$ 17.8
Stock
108,453
110,053
110,053
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-5.2 V
-5.2 V
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesADCMP580BCPZ-RL7
Tape & Reel (TR) ADCMP580 CML Complementary e3 comparator circuit 30muA 0.18ns 3mm 5V
Analog DevicesADCMP581BCPZ-R2
ROHS3Compliant NO LEAD BIPOLAR Contains Lead with Latch Comparator -40C~125C 240mW 75dB 5V
Analog DevicesADCMP581BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)

Descriptions

Descriptions of Analog Devices ADCMP582BCP-RL7 provided by its distributors.

COMPARATOR Non-RoHS Compliant NO LEAD AUTOMOTIVE (Type) Comparator 125C 350mW 75dB 5V
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,LLCC,16PIN,PLASTIC
Comparator Single ±5.5V 16-Pin LFCSP EP T/R
Non-RoHS Compliant Obsolete Tape & Reel (TR) (Type) Comparator
IC COMPARATOR PECL UFAST 16LFCSP
IC 1024X36 FIFO MEMORY 128LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated