Analog Devices ADCMP582BCPZ-RL7

Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
$ 19.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP582BCPZ-RL7.

HQonline

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+27.34%

CAD Models

Download Analog Devices ADCMP582BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.11
$ 23.235
$ 23.235
Stock
172,356
126,160
126,160
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
180 ps
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-5.2 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP582BCPZ-RL7.

Related Parts

Analog DevicesADCMP581BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)
Analog DevicesADCMP580BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers)
Analog DevicesADCMP581BCPZ-R2
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar

Descriptions

Descriptions of Analog Devices ADCMP582BCPZ-RL7 provided by its distributors.

Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R
75mA 0.035ns Complementary PECL 1 4.5V 5V 10mV@±5V 30μA@±5V General SMD 3mm × 3mm × 830μm
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
COMPARATOR, LFCSP-EP-16, -40 TO 125DEG C;
IC COMPARATOR PECL UFAST 16LFCSP
IC MCU 16BIT 512KB FLASH 44TQFP
10mV 30uA LFCSP-16 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP582BCPZRL7