Analog Devices ADCMP580BCPZ-RL7

Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers)
$ 17.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP580BCPZ-RL7.

HQonline

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
+11.42%

CAD Models

Download Analog Devices ADCMP580BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.59
$ 21.1
$ 21.1
Stock
182,524
86,088
86,088
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
180 ps
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-5.2 V
4.5 V
4.5 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP580BCPZ-RL7.

Related Parts

Analog DevicesADCMP582BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Analog DevicesADCMP581BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)
Analog DevicesADCMP582BCPZ-R2
IC COMPARATOR PECL UFAST 16LFCSP / Comparator with Latch Complementary, PECL 16-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices ADCMP580BCPZ-RL7 provided by its distributors.

Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers)
Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
COMPARATOR 10000 uV OFFSET-MAX 0.18 ns RESPONSE TIME QCC16
COMPARATOR, LFCSP-EP-16, -40 TO 125DEG C;
50mA 0.035ns CML,Complementary 1 4.5V 5V 10mV@ ±5V 30μA@ ±5V currency SMD mount,glue mount 3mm*3mm*830μm
IC COMPARATOR CML UFAST 16-LFCSP
IC COMPARATOR 1 W/LATCH 16LFCSP
IC FPGA ARTIX7 400 I/O 676FCBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP580BCPZRL7