Analog Devices ADCMP581BCP-RL7

COMPARATOR Non-RoHS Compliant NO LEAD AUTOMOTIVE (Type) Comparator 125C 200mW 75dB 5V
$ 12.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP581BCP-RL7.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADCMP581BCP-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.28
$ 14.54
$ 14.54
Stock
78,640
194,157
194,157
Authorized Distributors
1
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-5.2 V
-5.2 V
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesADCMP582BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Analog DevicesADCMP580BCPZ-RL7
Tape & Reel (TR) ADCMP580 CML Complementary e3 comparator circuit 30muA 0.18ns 3mm 5V
Analog DevicesADCMP582BCPZ-R2
IC COMPARATOR PECL UFAST 16LFCSP / Comparator with Latch Complementary, PECL 16-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices ADCMP581BCP-RL7 provided by its distributors.

COMPARATOR Non-RoHS Compliant NO LEAD AUTOMOTIVE (Type) Comparator 125C 200mW 75dB 5V
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
IC COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator
IC COMPARATOR ECL UFAST 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated