Analog Devices ADAU1977WBCPZ-R7

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1977WBCPZ-R7.

Analog Devices

Datasheet68 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages13 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1977WBCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
$ 6.7
$ 6.7
Stock
178,354
250,801
250,801
Authorized Distributors
3
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
24
24
24
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
4
4
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1977WBCPZ-R7.

Related Parts

Analog DevicesADAU1978WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesADAU1979WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive 40-Pin LFCSP EP Tray
Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1864DBT
8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
Cirrus LogicCS5345-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices ADAU1977WBCPZ-R7 provided by its distributors.

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
Quad ADC with Diagnostics (10V Input)
Hi Perf Quad-ADC for Voice/ANC
Analog Devices
IC ADC/AUDIO 24BIT 192K 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated