Texas Instruments PCM1864DBT

8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
$ 5.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1864DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet115 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.74%

CAD Models

Download Texas Instruments PCM1864DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.636
$ 3.99
$ 3.99
Stock
237,232
315,550
315,550
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
24
-
-
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
-
-
-
Interface
I2C, SPI
I2C, I2S, SPI
I2C, I2S, SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1865DBT
110dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Analog DevicesMAX11270EUG+
ADC Single Delta-Sigma 64ksps 24-Bit Serial (SPI, QSPI, Microwire) 24-Pin TSSOP Tube
Analog DevicesAD7124-4BRUZ-RL7
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCM1864DBT provided by its distributors.

8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
I²C, SPI Digital/Analog Supply 192Ksps 24bit 4-Ch 24-bit ADC, TSSOP-30, SMD, 1.05mm H
IC ADC/AUDIO 24BIT 192K 30TSSOP "ADC, Audio 24 b 192k I2C, SPI 30-TSSOP"
ADC, 24BIT, 192KSPS, TSSOP-30; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Type de canal d'entrée: Différentiel, Pseudo-différentiel, Asymétrique; Interface de données: I2C, SPI; Type de Tension d'alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1864DBT .
  • PCM1864DBT.