Analog Devices ADAU1961WBCPZ

Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1961WBCPZ.

HQonline

Datasheet76 pages13 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
-34.93%

CAD Models

Download Analog Devices ADAU1961WBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.88
Stock
273,021
246,586
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Resolution
3 B
3 B
Interface
2-Wire, I2C, I2S, SPI, Serial
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
-
Signal to Noise Ratio (SNR)
99 dB
99 dB
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.65 V
3.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADF4151BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4150HVBCPZ
Clock Generator 10MHz to 300MHz Input 31.25MHz Output 32-Pin LFCSP EP Tray
Analog DevicesADF7023-JBCPZ
IC RF TXRX+MCU ISM / High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC

Descriptions

Descriptions of Analog Devices ADAU1961WBCPZ provided by its distributors.

Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 32-Pin LFCSP EP Tray
Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Sampling Rate:96Ksps; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1961WBCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated