Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4150HVBCPZ

Clock Generator 10MHz to 300MHz Input 31.25MHz Output 32-Pin LFCSP EP Tray
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4150HVBCPZ.

LKR

Datasheet28 pages15 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4150HVBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4150HVBCPZ.

Related Parts

Analog DevicesADF4151BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Pll, Synthesizer&vco, 2.72Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-0BCPZ

Descriptions

Descriptions of Analog Devices ADF4150HVBCPZ provided by its distributors.

Clock Generator 10MHz to 300MHz Input 31.25MHz Output 32-Pin LFCSP EP Tray
High Voltage, Fractional-N / Integer-N PLL Synthesizer
PLL Frequency Synthesizer Single 32-Pin LFCSP EP Tray
PLL SYNTHESIZER, FREQUENCY, 3GHZ, LFCSP-; PLL SYNTHESIZER, FREQUENCY, 3GHZ, LFCSP-32; PLL Type:Frequency Synthesis; Frequency:3GHz; Supply Current:50mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated