Analog Devices ADAU1961WBCPZ-R7

Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1961WBCPZ-R7.

element14 APAC

Datasheet76 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

Inventory History

3 month trend:
-6.33%

CAD Models

Download Analog Devices ADAU1961WBCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 5.36
Stock
245,447
317,111
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Resolution
3 B
3 B
Interface
2-Wire, I2C, I2S, SPI
2-Wire, I2C, I2S, SPI
Number of A/D Converters
2
2
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
99 dB
99 dB
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.65 V
3.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices ADAU1961WBCPZ-R7 provided by its distributors.

Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
IC STEREO AUD CODEC LP 32LFCSP / Audio Interface 24 b I²C, Serial, SPI™ 32-LFCSP-VQ (5x5)
Tape & Reel (TR) EAR99 Active ADAU1961 codec 99dB 2.97V 5mm 96ksps
AUDIO CODEC, 24BIT, 96KSPS, LFCSP-EP;
Audio Interface ICs; ADAU1961WBCPZ-R7; ANALOG DEVICES; 32; 3.3 V; 2-Wire, I2C, I2S, SPI, Serial; LFCSP EP
8kHz~96kHz LFCSP-32(5x5) Audio Interface ICs ROHS
IC STEREO AUD CODEC LP 32LFCSP
IC REG LINEAR 3.3V 1A SOT223-6
SPECIALTY CONSUMER CIRCUIT QCC32

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated