
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADA4941-1YRZ-R7 | 13 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADA4941-1YRZ-R7 | 239 | 1 | |||||||||
| Analog Devices | ADA4941-1YRZ-R7 | 8,918 | 1 | Tape & Reel | 15h | |||||||
| DigiKey | 505-ADA4941-1YRZ-R7CT-ND | 4,589 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADA4941-1YRZ-R7 | Contact | 1K | 14h |
Download datasheets and manufacturer documentation for Analog Devices ADA4941-1YRZ-R7.
Download Analog Devices ADA4941-1YRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADA4941-1YRZ-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADA4941-1YRZ-R7.