Analog Devices ADA4941-1YRZ

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin SOIC N Tube
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4941-1YRZ.

Newark

Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago

Analog Devices

DigiKey

Augswan

element14 APAC

Inventory History

3 month trend:
-13.48%

CAD Models

Download Analog Devices ADA4941-1YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.49
$ 4.49
Stock
156,041
368,197
368,197
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
31 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
400 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
87 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2.3 mA
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4941-1YRZ.

Related Parts

Analog DevicesLT1800IS8#PBF
Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MA/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MAX/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX4486ASA+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23

Descriptions

Descriptions of Analog Devices ADA4941-1YRZ provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin SOIC N Tube
ANALOG DEVICES ADA4941-1YRZ IC, DIFFERENTIAL AMP, 31MHZ 22V/S SOIC8
Differential Amplifier, Single-Supply, 1, 400 V, 31 Mhz, -40 C, 125 C Rohs Compliant: Yes |Analog Devices ADA4941-1YRZ .
IC, DIFFERENTIAL DRIVER, SMD, SOIC8; No. of Amplifiers:1; Input Offset Voltage:400µV; Bandwidth:31MHz; Supply Voltage Range:2.7V to 12V; Supply Current:2.2mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4941; Interface Type:Serial; Line / Bus Driver / Receiver / Transceiver Type:ADC; Logic Case Style:SOIC; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD
The ADA4941-1 is a low power, low noise differential driver for ADCs up to 18 bits in systems that are sensitive to power. The ADA4941-1 is configured in an easy-to-use, single-ended-to-differential configuration and requires no external components for a gain of 2 configuration. A resistive feedback network can be added to achieve gains greater than 2. The ADA4941-1 provides essential benefits, such as low distortion and high SNR, that are required for driving high resolution ADCs. With a wide input voltage range (0 V to 3.9 V on a single 5 V supply), rail-to-rail output, high input impedance, and a user-adjustable gain, the ADA4941-1 is designed to drive single-supply ADCs with differential inputs found in a variety of low power applications, including battery-operated devices and single-supply data acquisition systems. The ADA4941-1 is ideal for driving the 16-bit and 18-bit PulSAR® ADCs such as the AD7687, AD7690, and AD7691. The ADA4941-1 is manufactured on ADI’s proprietary second-generation XFCB process, which enables the amplifier to achieve 18-bit performance on low supply currents. The ADA4941-1 is available in a small 8-lead LFCSP as well as a standard 8-lead SOIC and is rated to work over the extended industrial temperature range, -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4941-1YRZ .
  • ADA49411YRZ