Texas Instruments OPA890IDBVR

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA890IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages15 years ago
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-2.58%

CAD Models

Download Texas Instruments OPA890IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 2.035
Stock
472,224
365,543
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
350 V/µs
500 V/µs
Gain Bandwidth Product
125 MHz
125 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA890IDBVR.

Related Parts

Texas InstrumentsOPA683IDBVR
Very-low-power current-feedback amplifier with disable 6-SOT-23 -40 to 85
Analog DevicesADA4851-1YRJZ-RL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Analog DevicesADA4851-1WYRJZ-R7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsOPA300AIDBVT
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
Analog DevicesLT1395CS6#TRMPBF
Op Amp Single High Speed Amplifier ±6V/12V Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsOPA300AIDBVR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA890IDBVR provided by its distributors.

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier ±6V/12V 6-Pin SOT-23 T/R
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Op Amp, 1.1mA, 500V/μs, 8.1nV/rtHz, 130MHz, 260MHz, Voltage Feedback, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.