Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8063ARTZ-REEL

Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8063ARTZ-REEL.

Augswan

Datasheet20 pages13 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8063ARTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.777
$ 1.777
Stock
224,159
316,213
316,213
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
72 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
6.8 mA
9.5 mA
9.5 mA

Related Parts

Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
Texas InstrumentsOPA357AIDBVR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLMP8640MKX-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesMAX4231AUT+T
Operational Amplifier, Single, 10 MHz, 1, 10 V/ s, 2.7V to 5.5V, SOT-23, 6

Descriptions

Descriptions of Analog Devices AD8063ARTZ-REEL provided by its distributors.

Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
OP Amp Single Volt Fdbk R-R O/P 8V 6-Pin SOT-23 T/R
6.8mA 650V/μs 8.5nV/rtHz@ 5V 90MHz Rail to Rail 50mA 1 1 8V 1mV 3.5μA 320MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated