Analog Devices ADA4841-1YRJZ-RL

IC, Operational Amplifier, SINGLE, BIPOLAR, TSOP, 6PIN, PLASTIC
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-1YRJZ-RL.

Analog Devices

Datasheet21 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4841-1YRJZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 3.16
$ 3.16
Stock
79,126
416,159
416,159
Authorized Distributors
1
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
40 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
110 dB
110 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Related Parts

Analog DevicesADA4851-1YRJZ-RL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsOPA320SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Analog DevicesADA4851-1WYRJZ-R7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Analog DevicesAD8027ART-REEL7
Operational Amplifier, 1 Func, 900uV Offset-Max, 190MHz Band Width, PDSO6
Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
Texas InstrumentsLMP8640MKX-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADA4841-1YRJZ-RL provided by its distributors.

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO6
OP Amp Single Volt Fdbk R-R O/P ±6V/12V 6-Pin SOT-23 T/R
The ADA4841-1 is a unity gain stable, low noise and distortion, rail-to-rail output amplifier that has a quiescent current of 1.5 mA maximum. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1 nV/vHz and 1.4 pA/vHz current noise, along with excellent spurious-free dynamic range (SFDR) of -105 dBc at 100 kHz. To maintain a low noise environment at lower frequencies, the amplifier has low 1/f noise of 7 nV/vHz and 13 pA/vHz at 10 Hz. The ADA4841-1 output can swing to less than 50 mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-1 can drive up to 10 pF of capacitive load with minimal peaking. The ADA4841-1 provides the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement, and medical applications. The ADA4841-1 is ideally suited to drive the AD7685/AD7686, 16-bit PulSAR ADCs. The ADA4841-1 package features RoHS compliant lead finishes. The amplifier is rated to work over the industrial temperature range (-40°C to +125°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated