Texas Instruments OPA320SAIDBVR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA320SAIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OPA320SAIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.628
Stock
310,965
197,322
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
106 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA322SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA322SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
ISL28194 Series 1.8 - 5.5 V 3.5 kHz 2 mV RRIO Operational Amplifier - SOT-23-6
Analog DevicesADA4841-1YRJZ-RL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
MicrochipMCP633T-E/CHY
High Speed Single Op Amp (Dedicated Die)

Descriptions

Descriptions of Texas Instruments OPA320SAIDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 6-SOT-23 -40 to 125
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Op Amp 1.5mA 10V/μs 8.5nV/rtHz@5.5V 20MHz Rail-to-Rail 1Ch 1Ch ±2.75V 5.5V 40μV 0.2pA CMOS SOT-23-6 SMD, Adhesive Mount, 1.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.