Analog Devices ADA4807-2ARMZ-R7

ROHS3Compliant e3 ADA4807 Tape & Reel (TR) op amp amplifier circuit 3mm 1.6muA 20muV 98dB
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4807-2ARMZ-R7.

element14 APAC

Datasheet33 pages10 years ago

Analog Devices

Upverter

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADA4807-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4807-2ARMZ-R7.

Related Parts

Analog DevicesADA4896-2ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP Tube / IC OPAMP VFB 230MHZ RRO 8MSOP
Analog DevicesADA4896-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP T/R / IC OPAMP VFB 230MHZ RRO 8MSOP
Analog DevicesADA4805-2ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMH6643QMM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4807-2ARMZ-R7 provided by its distributors.

ROHS3Compliant e3 ADA4807 Tape & Reel (TR) op amp amplifier circuit 3mm 1.6muA 20muV 98dB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin MSOP T/R
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Instrumentation Amplifiers; ADA4807-2ARMZ-R7; ANALOG DEVICES; 140 µV; 110 dB; 5 V; 950 µA
1.2uA null 28MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8
1mA(x2 Channels) 250V/¦Ìs 200MHz 80mA 2 ¡À5.5V,11V 140¦ÌV 1.2¦ÌA 180MHz MSOP-8 , 3mm*3mm*1.1mm
Dual 1.2uA 250V/us 180MHz Rail-to-rail input, rail-to-rail output 750uV MSOP-8 Operational Amplifier ROHS
Voltage feedback amplifier 2 circuit full swing 8-MSOP
Op-Amp, 180Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:180Mhz; Supply Voltage Range:2.7V To 11V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4807-2ARMZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated