What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMH6643QMM/NOPB

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6643QMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6643QMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 3.45
$ 3.45
Stock
672,208
303,223
303,223
Authorized Distributors
3
2
2
Case/Package
VSSOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
135 V/µs
-
-
Gain Bandwidth Product
24 MHz
-
-
Input Offset Voltage (Vos)
5 mV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
79 dB
-
-
Common Mode Rejection Ratio
72 dB
-
-
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
10 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8092ARM-REEL
Low-Cost, High-Speed Rail-to-Rail Amplifiers / Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Analog DevicesAD8092ARM-REEL7
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADA4805-2ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMH6643QMM/NOPB provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMH6643 Matte Tin (Sn) op amp amplifier circuit 3mm 1.6muA 3V 57000kHz
130MHz 75mA ail to ail Output Amplifier 8-VSSOP -40 to 85
Dual 1.6uA 135V/us VSSOP-8 Operational Amplifier ROHS
2.7mA(x2 Channels) 135V/¦Ìs 48nV/rtHz 130MHz Rail to Rail 75mA 2 2 2.7V 12.8V 1mV 1.6¦ÌA 130MHz Voltage Feedback VSSOP-8 , 950¦Ìm
IC, LOW POWER OP-AMP, 130MHz, MSOP8; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:130MHz; Package / Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6643QMMNOPB