Analog Devices ADA4896-2ARMZ-R7

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP T/R / IC OPAMP VFB 230MHZ RRO 8MSOP
$ 6.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4896-2ARMZ-R7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago
Datasheet28 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+9.65%

CAD Models

Download Analog Devices ADA4896-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.749
$ 6.749
$ 6.749
Stock
308,508
235,888
235,888
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
120 V/µs
120 V/µs
120 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
-120 dB
-120 dB
-120 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4896-2ARMZ-R7.

Related Parts

Analog DevicesADA4897-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R
Analog DevicesADA4897-2ARMZ-RL
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R
Analog DevicesADA4807-2ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
2.5mA(x2 Channels) 110V/μs 60MHz Rail to Rail 100mA 2 1mV 1.8μA 170MHz Voltage Feedback MSOP-8 SMD mount
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6643QMM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices ADA4896-2ARMZ-R7 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP T/R / IC OPAMP VFB 230MHZ RRO 8MSOP
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
4uA 2 230MHz 90MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk R-R O/P ±5V/10V 8-Pin MSOP T/R
Operational Amplifiers; ADA4896-2ARMZ-R7; ANALOG DEVICES; 500 µV; 8; 10 V; 2
3mA(x2 Channels) 120V/μs 2.4nV/rtHz@ 5V 90MHz shutdown Rail to Rail 80mA 2 2 3V ±5V,10V 28μV 4μA 230MHz Voltage Feedback MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48962ARMZR7