Microchip PIC12LF1552-I/MS

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, MSOPencapsulation, 0CANpassageway
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1552-I/MS.

Microchip

Datasheet243 pages10 years ago
Datasheet260 pages13 years ago

Master Electronics

Electro Sonic

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.11%

CAD Models

Download Microchip PIC12LF1552-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 1.534
$ 1.534
Stock
389,874
189,977
189,977
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SMBus, SPI
I2C, SMBus, SPI
I2C, SMBus, SPI
Number of I/Os
6
6
6
Peripherals
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC12LF1552-I/MS provided by its distributors.

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, MSOPencapsulation, 0CANpassageway
PIC12LF1552-I/MS; 8bit PIC Microcontroller; 32MHz; 2048 words Flash; 8-Pin MSOP
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP Tube Automotive AEC-Q100
IC MCU 8BIT 3.5KB FLASH 8MSOP / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
3.5KB 1.8V~3.6V PIC 256Byte 32MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F Series 3.5 kB Flash 256 B RAM 5 I/O SMT 8-Bit Microcontroller - MSOP-8
MCU, 8BIT, PIC12LF, 32MHZ, MSOP-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1552-I/MS.
  • PIC12LF1552-IMS
  • PIC12LF1552I/MS
  • PIC12LF1552IMS