Analog Devices ADA4177-2ARMZ-RL

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 3.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4177-2ARMZ-RL.

SHENGYU ELECTRONICS

Datasheet31 pages11 years ago

Analog Devices

Inventory History

3 month trend:
-1.75%

CAD Models

Download Analog Devices ADA4177-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.678
$ 3.31
$ 3.31
Stock
181,947
207,083
207,083
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
128 dB
128 dB
128 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4177-2ARMZ-RL.

Related Parts

Texas InstrumentsOPA2171AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV772MM/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 3mm 0.0001muA 1mV 3500kHz
Texas InstrumentsLMV772MMX/NOPB
Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 3.5MHZ RRO 8VSSOP
Analog DevicesADA4522-1ARMZ
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp amplifier circuit 3mm 50pA 1.5muV 2700kHz
Analog DevicesADA4522-1ARMZ-R7
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp amplifier circuit 3mm 0.002muA 1.5muV 2700kHz
Analog DevicesADA4522-1ARMZ-RL
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices ADA4177-2ARMZ-RL provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP T/R
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated