Texas Instruments LMV772MM/NOPB

Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages20 years ago

element14

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments LMV772MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV772MMX/NOPB
Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 3.5MHZ RRO 8VSSOP
Texas InstrumentsLMV772QMMX/NOPB
Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsTSV6393AIST
TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10

Descriptions

Descriptions of Texas Instruments LMV772MM/NOPB provided by its distributors.

Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Dual 0.23pA 1.4V/us 3.5MHz VSSOP-8 Operational Amplifier ROHS
IC, OP-AMP, 3.5MHZ, 5V/ us, MSOP-8; Op A; IC, OP-AMP, 3.5MHZ, 5V/ us, MSOP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Bandwidth:3.5MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8
600μA(x2 Channels) 1.4V/μs 12nV/rtHz 3.5MHz shutdown Differential,Rail to Rail 75mA 2 2 3V 5.5V 250μV 0.23pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV772MMNOPB