Analog Devices ADA4077-4ARUZ

Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP Tube
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-4ARUZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Upverter

Inventory History

3 month trend:
-83.73%

CAD Models

Download Analog Devices ADA4077-4ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.53
$ 6.94
$ 6.94
Stock
158,351
343,292
343,292
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.9 MHz
3.6 MHz
3.6 MHz
Input Offset Voltage (Vos)
15 µV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
128 dB
128 dB
128 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-13.8 V
-
-
Max Supply Voltage
13 V
-
-
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-4ARUZ.

Related Parts

Texas InstrumentsOPA4171AIPWR
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4177-4ARUZ
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin TSSOP Tube
Texas InstrumentsOPA4171AIPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesADA4177-4ARUZ-RL
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin TSSOP T/R
Analog DevicesADA4177-4ARUZ-R7
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4171AQPWRQ1
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADA4077-4ARUZ provided by its distributors.

Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 ADA4077 Tube op amp buffer circuit 5.1mm 2.6mA 35muV 3900kHz
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier
Operational Amplifier, 4 Func, 220uV Offset-Max, BIPolar, PDSO14
400¦ÌA(x2 Channels) 1.2V/¦Ìs 13nV/rtHz@ ¡À5V 3.6MHz 10mA 4 4 ¡À15V 15¦ÌV 400pA 5.5MHz General Purpose TSSOP-14 5mm*4.4mm*1.2mm
Op-Amp, 3.6Mhz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:3.6Mhz; Supply Voltage Range:± 2.5V To ± 15V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4077-4ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4077-4-ARUZ
  • ADA4077-4ARUZ .