Texas Instruments OPA4171AIPWR

Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
$ 2.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4171AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-82.46%

CAD Models

Download Texas Instruments OPA4171AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.061
$ 1.512
$ 1.512
Stock
415,809
382,319
382,319
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsOPA4171AQPWRQ1
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMP7704MTX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV774MT/NOPB
Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4171AIPWR provided by its distributors.

Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R
Four channels 8pA 1.5V/us 3MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14
ROHS3Compliant EAR99 OPA4171 Tape & Reel (TR) op amp buffer circuit 5mm 0.0035muA 250muV 3000kHz
Operational Amplifiers; OPA4171AIPWR; TEXAS INSTRUMENTS; 250 µV; 14; 36 V; 4
475μA(x2 Channels) 1.5V/μs 25nV/rtHz@ 36V 3MHz Rail to Rail 35mA 4 4 2.7V ±18V,36V 250μV 8pA General Purpose TSSOP-14 SMD mount,glue mount 1.2mm(height)
Op Amp, Gp, Rro, 3Mhz, Lp, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4171AIPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4171AIPWR .