Analog Devices ADA4004-4ARZ-R7

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N T/R
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4004-4ARZ-R7.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

iiiC

Inventory History

3 month trend:
-4.25%

CAD Models

Download Analog Devices ADA4004-4ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.99
$ 8.54
Stock
234,545
159,559
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
118 dB
118 dB
Common Mode Rejection Ratio
113 dB
113 dB
Min Supply Voltage
10 V
5 V
Max Supply Voltage
36 V
15 V
Operating Supply Current
8.8 mA
8.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4004-4ARZ-R7.

Related Parts

Analog DevicesAD8664ARZ
Four channels 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-14 Operational Amplifier ROHS
Analog DevicesAD8664ARZ-REEL7
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8668ARZ
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADA4004-4ARZ-R7 provided by its distributors.

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
1.8 nV/√Hz, 36 V Precision Quad Amplifier
ROHS3Compliant EAR99 ADA4004 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.165muA 125muV 12000kHz
12MHz 40nA Four channels SOIC-14 Precision Op Amps ROHS
Op-Amp, 12Mhz, -40 To 125Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:12Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4004-4ARZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated