Analog Devices AD8664ARZ

Four channels 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-14 Operational Amplifier ROHS
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8664ARZ.

Augswan

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

UnikeyIC

iiiC

Inventory History

3 month trend:
-41.58%

CAD Models

Download Analog Devices AD8664ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 4.717
Stock
148,117
132,704
Authorized Distributors
5
2
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8664ARZ.

Related Parts

Analog DevicesAD8668ARZ
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube
Analog DevicesAD8668ARZ-REEL
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N T/R
Analog DevicesAD8668ARZ-REEL7
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8664ARZ provided by its distributors.

Four channels 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin SOIC N Tube
16 V Precision, CMOS Rail-to-Rail Quad Op Amp
ROHS3Compliant EAR99 AD8664 Tube op amp buffer circuit 8.75mm 8mA 160muV 4000kHz
16V Low Cost, High Performance CMOS Rail-to-Rail Operational Amplifiers
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-14; |Analog Devices, Inc. AD8664ARZ
1.25mA(x4 Channels) 3.5V/μs 12nV/rtHz@ 5V 4MHz shutdown Rail to Rail 140mA 4 4 5V 16V 50μV 0.3pA CMOS SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated