Analog Devices AD8668ARZ

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8668ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+2.56%

CAD Models

Download Analog Devices AD8668ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 3.743
$ 3.743
Stock
431,886
375,409
375,409
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
6.2 mA
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8668ARZ.

Related Parts

Analog DevicesAD8664ARZ
Four channels 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-14 Operational Amplifier ROHS
Analog DevicesAD8664ARZ-REEL7
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesOP492GSZ
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp buffer circuit 8.75mm 5muA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices AD8668ARZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8668 Tube op amp amplifier circuit 8.75mm 8mA 5V 4000kHz
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
16 V, 4 MHz Rail-to-Rail Output Quad Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-14; |Analog Devices, Inc. AD8668ARZ
1.15mA(x4 Channels) 3.5V/μs 10nV/rtHz 4MHz 110dB shutdown Rail to Rail 140mA 4 4 5V ±8V,16V 600μV 0.2pA General Purpose SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8668ARZ .