Analog Devices ADA4004-4ACPZ-RL

ROHS3Compliant EAR99 ADA4004 Tape & Reel (TR) op amp buffer circuit 1mm 0.09muA 125muV 12000kHz
$ 7.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4004-4ACPZ-RL.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-9.18%

CAD Models

Download Analog Devices ADA4004-4ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.935
$ 6.54
$ 6.54
Stock
82,173
105,563
105,563
Authorized Distributors
2
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
2.7 V/µs
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
118 dB
118 dB
118 dB
Common Mode Rejection Ratio
113 dB
113 dB
113 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
8.8 mA
8.8 mA
8.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4004-4ACPZ-RL.

Related Parts

Analog DevicesAD8295BCPZ-WP
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Analog DevicesAD8295ACPZ-R7
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Analog DevicesAD8295BCPZ-R7
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsOPA4330AIRGYR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices ADA4004-4ACPZ-RL provided by its distributors.

ROHS3Compliant EAR99 ADA4004 Tape & Reel (TR) op amp buffer circuit 1mm 0.09muA 125muV 12000kHz
Op Amp Quad Precision Amplifier ±15V 16-Pin LFCSP EP T/R
1.8 nV/√Hz, 36 V Precision Quad Amplifier
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar
Ic,Operational Amplifier,Quad,Bipolar,Llcc,16Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated