Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4330AIRGYR

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
$ 2.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4330AIRGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments OPA4330AIRGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.586
$ 2.868
Stock
511,895
259,496
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
8 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesAD8567ACPZ-REEL
IC OPAMP GP 4 CIRCUIT 16LFCSP General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Texas InstrumentsINA3221AIRGVT
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsOPA567AIRHGR
IC OPAMP GP 1 CIRCUIT 12VQFN General Purpose Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5)
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Analog DevicesADA4859-3ACPZ-R2
IC AMP CURRENT FEEDBACK 16LFCSP Video Amp 3 Current Feedback 16-LFCSP-VQ (4x4)
Analog DevicesAD8567ACPZ-REEL7
IC OPAMP GP 4 CIRCUIT 16LFCSP General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)

Descriptions

Descriptions of Texas Instruments OPA4330AIRGYR provided by its distributors.

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin VQFN EP T/R
IC OPAMP ZERO-DRIFT 4CIRC 14VQFN "CMOS, Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-VQFN (3.5x3.5)"
Operational Amplifier, 4 Func, 50uV Offset-Max, CMOS, PQCC14
Precision Operational Amplifier
21μA(x2 Channels) 160mV/μs 55nV/rtHz@ 5.5V 350KHz shutdown Rail to Rail 5mA 4 4 1.8V ±2.75V,5.5V 8μV 200pA CMOS,Zero-Drift QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.