Analog Devices AD9984KSTZ-140

ROHS3Compliant GULL WING COMMERCIAL QUAD Video (Function) 70C 1.9V 14mm
$ 7.7

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9984KSTZ-140.

DigiKey

Datasheet45 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.7
$ 10.39
Stock
135,209
198,912
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Frequency
-
-
Interface
-
I2C, Serial
Memory Size
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.47 V

Related Parts

NXP SemiconductorsLPC1756FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsTMS320F28035PNT
PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
NXP SemiconductorsMKL15Z128VLK4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1758FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F5529IPN
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsTMS320F28035PNQ
Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 80-LQFP -40 to 125

Descriptions

Descriptions of Analog Devices AD9984KSTZ-140 provided by its distributors.

ROHS3Compliant GULL WING COMMERCIAL QUAD Video (Function) 70C 1.9V 14mm
serial LQFP-80(14x14) Video Interface ICs ROHS
IC DISPLAY 10BIT 140MSPS 80LQFP
SPECIALTY INTERFACE CIRCUIT PQFP80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9984KSTZ140