Texas Instruments TMS320F28035PNT

PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
$ 11.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PNT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

Future Electronics

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TMS320F28035PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.92
$ 16.54
$ 16.54
Stock
612,648
414,766
414,766
Authorized Distributors
0
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Flash Memory Size
-
-
-
RAM Size
20 kB
20 kB
20 kB
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Number of I/Os
45
45
45
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
1.995 V
1.995 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

NXP SemiconductorsMK20DX128VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK10DX128VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 80-LQFP
Texas InstrumentsTMS32F28032LENAPNS
MCU 32-bit C2000 C28x RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMCF51JE128CLK
Coldfire V1 MCF51JE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F302VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28035PNT provided by its distributors.

PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 80-LQFP -40 to 105
MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V Automotive 80-Pin LQFP Tray
Microcontrollers (MCU); TMS320F28035PNT; TEXAS INSTRUMENTS; 60 MHz; 20 kB; 3; 45
TMS320F2803x Series 128 kB FlasH 10 kB RAM 60MHz 32-Bit Microcontroller -LQFP-80
MCU, 32BIT, C2000, 60MHZ, LQFP-80; Gamme de produit: Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 128KB;
Mcu, 32Bit, C2000, 60Mhz, Lqfp-80; Product Range:Piccolo (C2000) Family Tms320F2803X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28035PNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28035PNT .
  • TMS320F28035PNT.