Analog Devices AD9979BCPZRL

14-Bit, CCD Signal Processor with Precision Timing™ Core
$ 18.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9979BCPZRL.

Upverter

Datasheet56 pages16 years ago
Technical Drawing1 page21 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices AD9979BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.49
$ 18.49
Stock
220,643
202,660
Authorized Distributors
1
2
Number of Bits
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
160 mW
160 mW
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
2 V
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of A/D Converters
1
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD9978BCPZRL
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing Core
Analog DevicesAD8123ACPZ-R7
EAR99 AD8123 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 132mA 6mm 10ns
Analog DevicesAD8124ACPZ-R7
Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
Analog DevicesAD8196ACPZ-R7
IC HDMI/DVI SWITCH 56LFCSP / HDMI/DVI Switch 56-LFCSP-VQ (8x8)

Descriptions

Descriptions of Analog Devices AD9979BCPZRL provided by its distributors.

14-Bit, CCD Signal Processor with Precision Timing™ Core
AFE Video 1ADC 14-Bit 1.8V 48-Pin LFCSP EP T/R
LFCSP-48 Analog Front End (AFEs) ROHS
IC PROCESSOR CCD 14BIT 48-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated