Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8123ACPZ-R7

EAR99 AD8123 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 132mA 6mm 10ns
$ 15.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8123ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8123ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.211
$ 15.211
Stock
198,467
165,728
Authorized Distributors
5
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
-3db Bandwidth
120 MHz
120 MHz
Bandwidth
120 MHz
120 MHz
Gain
55 dB
55 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8145YCPZ-R7
EAR99 AD8145 Tape & Reel (TR) Ethernet interface driver 5V 0.9muA 5mm 2100V/mus
Analog DevicesAD8143ACPZ-R2
High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP
Analog DevicesAD8145WYCPZ-R7
IC INTERFACE SPECIALIZED 32LFCSP Video Equipment Interface 32-LFCSP-VQ (5x5)

Descriptions

Descriptions of Analog Devices AD8123ACPZ-R7 provided by its distributors.

EAR99 AD8123 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 132mA 6mm 10ns
Triple Differential Receiver with Adjustable Line Equalization
SP Amp DIFF Receiver Amp Triple ±5.5V 40-Pin LFCSP EP T/R
IC RECEIVER 0/3 40LFCSP 0/3 Receiver 40-LFCSP-WQ (6x6)
Differential Receiver Amplifier 40-Pin LFCSP EP T/R
LFCSP-40 Buffer/Driver/Transceiver ROHS
IC RCVR TRPL DIFF EQUAL 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8123ACPZR7