Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8124ACPZ-R7

Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
$ 9.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8124ACPZ-R7.

Upverter

Datasheet16 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8124ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.736
$ 9.736
Stock
170,070
109,347
Authorized Distributors
3
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
-3db Bandwidth
52 MHz
52 MHz
Bandwidth
-
110 MHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8124ACPZ-R7.

Related Parts

Analog DevicesADM1169ACPZ
Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
Analog DevicesAD8123ACPZ-R7
Triple Differential Receiver with Adjustable Line Equalization
Analog DevicesAD8122ACPZ-R7
Triple Differential Receiver with 300m Adjustable Cable Equalization

Descriptions

Descriptions of Analog Devices AD8124ACPZ-R7 provided by its distributors.

Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
IC VIDEO RECEIVER 40LFCSP Video Receiver IC Logic 40-LFCSP-WQ (6x6) Package
Receivers High Speed LFCSP-40 Video Interface ICs ROHS
logic 4.5V 5.5V SMD mount,glue mount 6mm*6mm*830μm
Differential Receiver 40-Pin LFCSP EP T/R
TRIPLE DIFFERENTIAL RECEIVER WIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8124ACPZR7