Analog Devices AD9953YSVZ-REEL7

Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP T/R
$ 31.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9953YSVZ-REEL7.

Upverter

Datasheet32 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-76.92%

CAD Models

Download Analog Devices AD9953YSVZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.8
$ 35.07
$ 35.07
Stock
139,476
130,833
130,833
Authorized Distributors
2
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9859YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 10-Bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9952YSVZ-REEL7
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP T/R
256KB 1.62V~3.6V AVR 50MHz 36 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48
IC MCU 32BIT 256KB FLASH 48TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices AD9953YSVZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP T/R
400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
Tape & Reel (TR) Not Qualified AD9953 Active direct digital synthesis 1.71V~1.96V 7mm 32b 171mW
1.71V~1.96V 32b 14 TQFP-48(7x7) Direct Digital Synthesis (DDS) ROHS
Numeric Controlled Oscillator, CMOS, PQFP48
8V-14V INPUT, 120A + 40A DUAL OU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated