Microchip AT32UC3L0256-AUT

256KB 1.62V~3.6V AVR 50MHz 36 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L0256-AUT.

element14 APAC

Datasheet39 pages13 years ago

Microchip

_legacy Avnet

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+184%

CAD Models

Download Microchip AT32UC3L0256-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationN/A
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

IC MCU 32BIT 256KB FLASH 48TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray
MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin TQFP T/R
MicrochipATUC64L4U-AUT
IC MCU 32BIT 64KB FLASH 48TQFP / MCU 32-bit AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3L0256-AUT provided by its distributors.

256KB 1.62V~3.6V AVR 50MHz 36 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip AT32Series microcontroller, AVRkernel, 48needle, TQFPencapsulation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48
AT32 Series 256 KB Flash 32 KB SRAM 50 MHz 32-Bit Microcontroller - TQFP-48
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray
MCU, 32BIT, 256K FLASH, 48TQFP; Controller Family/Series:AT32UC3L; Core Size:32bit; No. of I/O's:36; Supply Voltage Range:1.62V to 3.6V; Digital IC Case Style:TQFP; No. of Pins:48; Program Memory Size:256KB; RAM Memory Size:32KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DAC, DMA, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:36; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L0256-AUT.
  • AT32UC3L0256AUT