Analog Devices AD9953YSVZ

Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
$ 35.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9953YSVZ.

Upverter

Datasheet32 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-15.61%

CAD Models

Download Analog Devices AD9953YSVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.07
$ 31.8
$ 31.8
Stock
130,740
139,472
139,472
Authorized Distributors
6
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

IC, 8BIT MCU, ATMEGA, 10 MHz, TQFP-44; Controller Family/Series:AVR MEGA; Core S
CHIPSET, 802.15.4, SMD, TQFP44; Case style:TQFP; Pins, No. of:44; Temp, op. max:85°C; Temp, op. min:-40°C

Descriptions

Descriptions of Analog Devices AD9953YSVZ provided by its distributors.

Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
Direct Digital Synthesizer, 14Bit, Tqfp; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:1.71V; Supply Voltage Max:1.8V; Ic Package Type:Tqfp-Ep; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD9953YSVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated