Analog Devices AD9888KSZ-170

170 Msps Analog Flat Panel Interface Consumer Circuit, Cmos, PQFP128
$ 22.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9888KSZ-170.

element14 APAC

Datasheet36 pages14 years ago

Analog Devices

Newark

Upverter

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices AD9888KSZ-170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.89
$ 17.67
Stock
1,534,294
234,647
Authorized Distributors
6
1
Case/Package
LQFP
-
Number of Pins
128
128
Number of Bits
-
-
Sampling Rate
205 Msps
170 Msps
Polarity
Bipolar
Bipolar
Interface
2-Wire
-
Integral Nonlinearity (INL)
2.75 LSB
2.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
3
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9877ABSZ
GULL WING QUAD Not Qualified CMOS Analog to Digital Converter 4.2pF 85C 2V 1.17W
Analog DevicesAD9878BSTZ
100-LQFP CMOS TELECOM CIRCUIT GULL WING analog front end ic 3.3V 85C 1.6mm

Descriptions

Descriptions of Analog Devices AD9888KSZ-170 provided by its distributors.

170 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
ADC Triple 170Msps 8-bit Parallel 128-Pin MQFP
AFE General Purpose 3 ADC 8bit 3.3V 128-Pin MQFP Tray
Analogue Interface, 2-Wire, Serial, Mqfp; Device Type:Analog Flat Panel Interface; Interfaces:2 Wire, Serial; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Ic Case/Package:Mqfp; No. Of Pins:128Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9888KSZ-170

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9888KSZ-170.
  • AD9888KSZ170