Analog Devices AD9878BSTZ

digital power supply,Analog power supply QFP SMD mount 14mm*14mm*1.4mm
$ 18.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9878BSTZ.

Upverter

Datasheet36 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9878BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.01
$ 20.81
Stock
266,718
253,565
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Number of Bits
12
-
Sampling Rate
29 Msps
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD9877ABSZ
Mixed Signal Front End 100-Pin MQFP Tray
Analog DevicesADV7401KSTZ-140
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Analog DevicesAD9888KSZ-170
ICM,2A/D,AD9888,128QF,X 170 MSPS,8-BIT,ANALOG INTFACE,REFER TO 19-981-04LF
Analog DevicesAD9888KSZ-100
Analog to Digital Converter Triple 100MSPS 8-Bit Parallel 128-Pin MQFP
Analog DevicesAD9883ABSTZ-110
Analog to Digital Converter Triple 110MSPS 8-Bit Parallel 80-Pin LQFP

Descriptions

Descriptions of Analog Devices AD9878BSTZ provided by its distributors.

digital power supply,Analog power supply QFP SMD mount 14mm*14mm*1.4mm
QUAD Obsolete Matte Tin (Sn) 5A991.G AFE 66dB 1.6mm 673.2mW 85C
IC,MODEM CIRCUIT,ANALOG FRONT END,CMOS,QFP,100PIN,PLASTIC
MIXED-SIGNAL FRONT END FOR BROADBAND APPLICATIONS
Telecom Circuit, 1-Func, CMOS, PQFP100
The AD9878 is a single-supply cable modem/set-top box mixed-signal front end. The device contains a transmit path interpolation filter, a complete quadrature digital upconverter, and transmit DAC. The receive path contains dual, 12-bit ADCs and a 10-bit ADC. All internally required clocks and an output system clock are generated by the PLL from a single crystal oscillator or clock input. The transmit path interpolation filter provides an upsampling factor of 16 x with an output signal bandwidth up to 5.8 MHz. Carrier frequencies up to 65 MHz with 26 bits of frequency tuning resolution can be generated by the direct digital synthesizer (DDS). The transmit DAC resolution is 12 bits and can run at sampling rates as high as 232 MSPS. Analog output scaling from 0 dB to 7.5 dB in 0.5 dB steps is available to preserve SNR when reduced output levels are required. The 12-bit ADCs provide excellent undersampling performance, allowing this device to deliver better than 10 ENOBs with IF inputs up to 70 MHz. The 12-bit IF ADCs can sample at rates up to 29 MHz, allowing them to process wideband signals. The AD9878 includes a programmable sigma-delta DAC, which can be used to control an external component such as a variable gain amplifier (VGA)or a voltage controlled tuner. The AD9878 also integrates a CA port that enables a host processor to interface with the AD8321/AD8323 or AD8322/AD8327/AD8328 programmable gain amplifier (PGA) cable drivers via the MxFE serial port (SPORT). The AD9878 is available in a 100-lead LQFP package. The AD9878 is specified over the extended industrial (–40 °C to +85 °C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated