Analog Devices AD9877ABSZ

GULL WING QUAD Not Qualified CMOS Analog to Digital Converter 4.2pF 85C 2V 1.17W
$ 14.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9877ABSZ.

Augswan

Datasheet36 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9877ABSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.97
$ 16.49
Stock
142,850
191,261
Authorized Distributors
1
1
Case/Package
LQFP
-
Number of Pins
100
100
Number of Bits
12
-
Sampling Rate
33 Msps
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9879BSZ
100-BQFP TELECOM CIRCUIT GULL WING INDUSTRIAL analog front end ic 3.3V 587mW 3.4mm
Analog DevicesAD9878BSTZ
100-LQFP CMOS TELECOM CIRCUIT GULL WING analog front end ic 3.3V 85C 1.6mm
Analog DevicesADV7401BSTZ-80
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer

Descriptions

Descriptions of Analog Devices AD9877ABSZ provided by its distributors.

GULL WING QUAD Not Qualified CMOS Analog to Digital Converter 4.2pF 85C 2V 1.17W
Mixed Signal Front End 100-Pin MQFP Tray
Telecom Circuit, 1-Func, CMOS, PQFP100
IC PROCESSOR FRONT END 100MQFP
AFE FOR CABLE SETTOP BOX Gen 2, TRAY
The AD9877 is a single supply Cable Modem/Set Top Box Mixed Signal Front End. The device contains a transmit path interpolation filter, a complete quadrature digital upconverter and transmit DAC. The receive path contains a 12-bit ADC and Dual 8-bit ADCs. All internally required clocks and an output system clock are generated by the PLL from a single crystal or clock input. The transmit path interpolation filter provides upsampling factors of 12x or 16x with an output signal bandwidth as high as 8.4 MHz. The direct digital synthesizer (DDS) can generate carrier frequencies up to 65 MHz with 26 bits of frequency tuning resolution. The transmit DAC resolution is 12 bits and can run at sampling rates as high as 232 MSPS. Analog output scaling from 0 to 7.5 dB in 0.5 dB steps is available to preserve transmit path SNR when reduced output levels are required. The 12-bit ADC has excellent undersampling performance allowing it to deliver better than 10 ENOBs with IF inputs up to 75 MHz. The 12-bit IF ADC has a sampling rate of up to 33MHz, allowing it to process wideband signal inputs. Two programmable sigma delta DACs are available which can be used to control external components such as variable gain amplifiers (VGAs) or voltage-controlled tuners. The AD9877 integrates a CA port that enables a host processor to control the AD8321/AD8323 or AD8322/AD8327 programmable gain amplifier (PGA) cable drivers through the MxFE SPORT. The AD9877 is available in a 100-pin MQFP package. It offers enhanced receive path undersampling performance and lower cost, compared with the pin compatible AD9873. The AD9877 is specified over the extended industrial (-40ºC to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated