Analog Devices AD9882KSTZ-140

IC INTERFACE SPECIALIZED 100LQFP / Video Interface 100-LQFP (14x14)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9882KSTZ-140.

Augswan

Datasheet41 pages21 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9882KSTZ-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.04
Stock
176,665
339,216
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Interface
Analog
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD9880KSTZ-100
IC INTERFACE/HDMI 100MHZ 100LQFP / Video Interface 100-LQFP (14x14)
Analog DevicesAD9882AKSTZ-140
IC INTERFACE SPECIALIZED 100LQFP / Video Interface 100-LQFP (14x14)
Analog DevicesAD9882AKSTZ-100
Dual Interface for Flat Panel Displays | IC INTERFACE/DVI 100MHZ 100LQFP
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Texas InstrumentsTSB12LV26TPZEP
Enhanced product OHCI-Lynx PCI-based IEEE 1394 host controller 100-LQFP -40 to 105
IC UART FIFO 64B QUAD 100QFP / UART 4-CH 64byte FIFO 3.3V/5V 100-Pin LQFP

Descriptions

Descriptions of Analog Devices AD9882KSTZ-140 provided by its distributors.

IC INTERFACE SPECIALIZED 100LQFP / Video Interface 100-LQFP (14x14)
Interface for Flat Panel Display 100-Pin LQFP Tray
IC INTERFACE SPECIALIZED 100LQFP
IC INTERFACE/DVI 100MHZ 100LQFP
SPECIALTY CONSUMER CIRCUIT PQFP100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9882-KSTZ-140
  • AD9882KSTZ140