Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C654IQ100-F

IC Uart Fifo 64B Quad 100QFP / Uart 4-CH 64BYTE Fifo 3.3V/5V 100-PIN LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C654IQ100-F.

IHS

Datasheet54 pages17 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 17.38
Stock
83,488
145,011
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
100
100
Number of Channels
4
4
Data Rate
187.5 kbps
187.5 kbps
Memory Size
64 B
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-05-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

NXP SemiconductorsSC28L194A1BE,551
SC28L194 Series 3.3 / 5 V 16 Byte FIFO Quad UART Surface Mount - LQFP-80
NXP SemiconductorsSC28L194A1BE,528
Uart 4-CH 16BYTE Fifo 3.3V/5V Automotive 80-PIN LQFP T/r
Analog DevicesAD8197AASTZ
4:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4:1 100LQFP
NXP SemiconductorsPCF2113DH/4,557
Character Display LCD Driver 2.5V/3.3V/5V 100-Pin LQFP Tray
Texas InstrumentsTL16PC564BPZ
PCMCIA-to-UART 1-CH 64Byte FIFO 3.3V/5V 100-Pin LQFP Tray
Texas InstrumentsTL16PC564BLVIPZ
PCMCIA-to-UART 1-CH 64Byte FIFO 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of MaxLinear ST16C654IQ100-F provided by its distributors.

IC UART FIFO 64B QUAD 100QFP / UART 4-CH 64byte FIFO 3.3V/5V 100-Pin LQFP
ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - PLCC-68
2.97V to 5.5V Quad UART with 64 Byte FIFOs
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100
Tray R-PQFP-G100 ALSO OPERATES AT 2.97V MINIMUM SUPPLY 0.1875MBps interface UART 6mA 85C 20mm 24MHz
64Byte 4 RS232 QFP-100(14x20) UART ROHS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C654IQ100F