Analog Devices AD9877ABS

100-BQFP CMOS TELECOM CIRCUIT GULL WING analog front end ic 3.3V 85C 1.17W 20mm
$ 16.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9877ABS.

DigiKey

Datasheet36 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.49
$ 14.97
Stock
192,105
143,993
Authorized Distributors
1
1
Number of Bits
-
12
Number of Channels
-
3
Max Power Dissipation
-
1.17 W
Power Dissipation
-
1.17 W
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
LQFP
Number of Pins
100
100
Number of A/D Converters
-
-
Slew Rate
-
-

Descriptions

Descriptions of Analog Devices AD9877ABS provided by its distributors.

100-BQFP CMOS TELECOM CIRCUIT GULL WING analog front end ic 3.3V 85C 1.17W 20mm
Telecom Circuit, 1-Func, CMOS, PQFP100
Mixed Signal Front End 100-Pin MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated