Analog Devices AD9865BCP

IC Front-end Mixed-sgnl 64-LFCSP / Rf Front End Hpna, Vdsl 64-LFCSP-VQ (9X9)
$ 15.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9865BCP.

DigiKey

Datasheet48 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9865BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.3
$ 22.638
$ 22.638
Stock
98,125
251,800
251,800
Authorized Distributors
1
6
6
Frequency
-
-
-
Max Frequency
-
-
-
Max Power Dissipation
-
475 mW
475 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
Bulk
-
-
Max Supply Current
-
-
-
Operating Supply Current
406 mA
406 mA
406 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Analog DevicesADUCRF101BCPZ128
Precision Analog Microcontroller ARM Cortex M3 with RF Transceiver
Analog DevicesAD9861BCPRL-50
Mixed-Signal Front-End (Mxfe) Baseband Transceiver For Broadband Applications
Analog DevicesAD9861BCP-50
IC SPECIALTY TELECOM CIRCUIT, QCC64, MO-220-VMMD, LFCSP-64, Telecom IC:Other

Descriptions

Descriptions of Analog Devices AD9865BCP provided by its distributors.

IC FRONT-END MIXED-SGNL 64-LFCSP / RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9)
3.465V HPNA,VDSL 3.135V LCC-64,QFN SMD mount 9mm*9mm*1mm
Mixed Signal Front End 64-Pin LFCSP EP
IC FRONT-END MIXED-SGNL 64-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated