Analog Devices AD9851BRSZ

Direct Digital Synthesizer 180MHz 1-DAC 10-Bit Parallel/Serial 28-Pin SSOP Tube
$ 32.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9851BRSZ.

HQonline

Datasheet24 pages22 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-91.18%

CAD Models

Download Analog Devices AD9851BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.18
$ 33.21
$ 33.21
Stock
186,581
238,850
238,850
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Silicon LabSI4705-D60-GU
RF Receiver FM 5V Automotive 24-Pin SSOP Tube
Silicon LabSI4735-D60-GU
RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 24-Pin SSOP Tube
Silicon LabSI4730-D60-GUR
RF Receiver AM/FM 3.3V/5V Automotive 24-Pin SSOP T/R
MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube / IC MCU 1KX14 RF FSK/ASK 20SSOP
20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter

Descriptions

Descriptions of Analog Devices AD9851BRSZ provided by its distributors.

Direct Digital Synthesizer 180MHz 1-DAC 10-Bit Parallel/Serial 28-Pin SSOP Tube
DDS/DAC SYNTHESIZER, 10BIT, SSOP-28; Available until stocks are exhausted Alternative available
Dds/Dac Synthesizer, 10Bit, Ssop-28; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Ic Package Type:Ssop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices, Inc. AD9851BRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9851BRSZ .
  • AD9851BRSZ.