Microchip RFPIC12F675HT-I/SS

20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RFPIC12F675HT-I/SS.

Microchip

Datasheet136 pages13 years ago
Datasheet136 pages23 years ago

CAD Models

Download Microchip RFPIC12F675HT-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
Stock
96,441
127,955
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
6
6
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2026-02-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Silicon LabSI4705-D60-GU
RF Receiver FM 5V Automotive 24-Pin SSOP Tube
Silicon LabSI4844-A10-GUR
IC AM/FM RX FOR DIGITAL RADIOS / RF Receiver AM/FM/SW 24-Pin SSOP T/R
Silicon LabSI4840-A10-GUR
RF Receiver AM/FM 2V to 3.6V 24-Pin SSOP T/R
MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16

Descriptions

Descriptions of Microchip RFPIC12F675HT-I/SS provided by its distributors.

20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
RF Microcontrollers - MCU 290-350MHz UHF ASK/FSK Transmitter
IC MCU 1KX14 RF FSK/ASK 20SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFPIC12F675HT-ISS