Silicon Lab SI4735-D60-GU

RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 24-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI4735-D60-GU.

IHS

Datasheet42 pages28 years ago

Factory Futures

CAD Models

Download Silicon Lab SI4735-D60-GU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Silicon LabSI4730-D60-GUR
RF Receiver AM/FM 3.3V/5V Automotive 24-Pin SSOP T/R
Silicon LabSI4734-D60-GU
Cons. Elect. AM/FM/SW/LW + AUXIN Receiver SSOP 24-pin, lead free
Silicon LabSI4844-A10-GUR
IC AM/FM RX FOR DIGITAL RADIOS / RF Receiver AM/FM/SW 24-Pin SSOP T/R
MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube / IC MCU 1KX14 RF FSK/ASK 20SSOP
20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
20-Pin Flash-based PIC Microcontroller with 290-350 MHz ASK/FSK Transmitter

Descriptions

Descriptions of Silicon Lab SI4735-D60-GU provided by its distributors.

RF Receiver AM/FM/LW/SW 3.3V/5V Automotive 24-Pin SSOP Tube
Con. Ele. AM/FM RDS/SW/LW + AUXIN Receiver SSOP 24-pin, lead free
Rf Receiver, 108Mhz, -20 To 85Deg C; Frequency Min:76Mhz; Frequency Max:108Mhz; Rf / If Modulation:am, Fm; Sensitivity Dbm:-; Data Rate:-; Receiving Current:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rf Receiver Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4735D60GU