What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9834CRUZ

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
$ 13.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834CRUZ.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-24.03%

CAD Models

Download Analog Devices AD9834CRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9834CRUZ.

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R
74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20
8mA 8 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsPGA116AIPW
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube
Texas InstrumentsTHS7303PW
Rail to Rail 2.6V 5.5V 190MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsPGA116AIPWR
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD9834CRUZ provided by its distributors.

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
2.3V~5.5V 28b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS
Numeric Controlled Oscillator, 0-Bit, CMOS, PDSO20
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tube AD9834 Active PRODUCTION (Last Updated: 1month ago) direct digital synthesis 2.3V~5.5V 6.5mA 6.5mm 28b
IC DDS 10BIT 75MHZ LP 20-TSSOP
Direct Digital Frequency Synthesis (DDS)
Frequency Synthesizer, 2.3-5.5V, Tssop20; Synthesizer Type:Frequency; Frequency:75Mhz; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital Ic Case:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9834CRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9834CRUZ .
  • AD9834CRUZ.